PCA Electronics EPB5042G technical specifications.
| Width | 23.12 |
| Length | 21.34 |
| Height | 9.91 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPB5042G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.