PCA Electronics EPB5043S technical specifications.
| Width | 7.11 |
| Length | 7.62 |
| Number of Functions | 1 |
| Height | 2.13 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPB5043S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.