PCA Electronics EPB5054G technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 6.86 |
| Length | 19.05 |
| Height | 5.08 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPB5054G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.