PCA Electronics EPB5055G technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 7.11 |
| Length | 19.3 |
| Manufacturer Series | EPB5055G |
| Height | 5.33 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPB5055G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.