PCA Electronics EPB5058G technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 7.11 |
| Length | 21.84 |
| Manufacturer Series | EPB5058G |
| Height | 5.08 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPB5058G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.