The EPB5100G-RC is a 16-pin dual terminal industrial SOP transformer with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a JEDEC package code of R-XDSO-G16 and measures 12.19mm in width and 25.4mm in length. The transformer is designed for industrial applications and has a temperature grade of industrial.
PCA Electronics EPB5100G-RC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDSO-G16 |
| Width | 12.19 |
| Length | 25.4 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPB5100G-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.