PCA Electronics EPB5117G technical specifications.
| Width | 18.8 |
| Length | 34.54 |
| Number of Functions | 1 |
| Manufacturer Series | EPB5117G |
| Height | 7.11 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPB5117G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.