PCA Electronics EPB5117G-RC technical specifications.
| Length | 34.54 |
| Number of Functions | 1 |
| Manufacturer Series | EPB5117G |
| Height | 7.11 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPB5117G-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.