PCA Electronics EPB5153G technical specifications.
| Width | 14.73 |
| Length | 23.88 |
| Number of Functions | 1 |
| Manufacturer Series | EPB5153G |
| Height | 7.37 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPB5153G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.