PCA Electronics EPB5188 technical specifications.
| Width | 4.83 |
| Length | 19.3 |
| Manufacturer Series | EPB5188 |
| Height | 7.11 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPB5188 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.