PCA Electronics EPB5212S technical specifications.
| Width | 6.86 |
| Length | 7.37 |
| Height | 5.84 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPB5212S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.