The PCA Electronics EPC1013P is a commercial DC/DC converter with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has 23 terminals and a dual terminal position. The device is packaged in a 23-pin R-XDIP-T23 package and has a width of 15.24mm and a length of 32.77mm. It operates within an input voltage range of 10.8-13.2V.
PCA Electronics EPC1013P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 23 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T23 |
| Width | 15.24 |
| Length | 32.77 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPC1013P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.