PCA Electronics EPC3001 technical specifications.
| Width | 19.5 |
| Length | 29.85 |
| Height | 11.2 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPC3001 to view detailed technical specifications.
No datasheet is available for this part.