PCA Electronics EPC3005 technical specifications.
| Width | 23.4 |
| Length | 25.2 |
| Height | 19.8 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPC3005 to view detailed technical specifications.
No datasheet is available for this part.