PCA Electronics EPC3014 technical specifications.
| Width | 37.21 |
| Length | 38.1 |
| Height | 31.75 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPC3014 to view detailed technical specifications.
No datasheet is available for this part.