PCA Electronics EPC3018G technical specifications.
| Width | 16.4 |
| Length | 18 |
| Height | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPC3018G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.