PCA Electronics EPC3079-6 technical specifications.
| Width | 36.58 |
| Length | 41.4 |
| Height | 35.05 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.31.40.35 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPC3079-6 to view detailed technical specifications.
No datasheet is available for this part.