PCA Electronics EPC3146 technical specifications.
| Width | 16.5 |
| Length | 23.5 |
| Height | 22.5 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPC3146 to view detailed technical specifications.
No datasheet is available for this part.