PCA Electronics EPC3163G technical specifications.
| Width | 12.7 |
| Length | 21 |
| Input Voltage-Max | 191 |
| Input Voltage-Min | 28 |
| Height | 11.4 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPC3163G to view detailed technical specifications.
No datasheet is available for this part.