PCA Electronics EPC3166-6 technical specifications.
| Width | 17 |
| Length | 20 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| Height | 17.5 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPC3166-6 to view detailed technical specifications.
No datasheet is available for this part.