PCA Electronics EPC3168G-1-LF technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 19.05 |
| Length | 25.4 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 4 |
| Height | 15.24 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPC3168G-1-LF to view detailed technical specifications.
No datasheet is available for this part.