PCA Electronics EPC3169-4 technical specifications.
| Width | 21.1 |
| Length | 26.3 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| Height | 20.9 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPC3169-4 to view detailed technical specifications.
No datasheet is available for this part.