PCA Electronics EPC3171 technical specifications.
| Width | 11.68 |
| Length | 12.95 |
| Height | 12.19 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPC3171 to view detailed technical specifications.
No datasheet is available for this part.