PCA Electronics EPC3225G-2 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 8.1 |
| Length | 10.2 |
| Input Voltage-Max | 1.5 |
| Height | 4.9 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPC3225G-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.