PCA Electronics EPC3229G-2 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 8.9 |
| Length | 8.9 |
| Input Voltage-Max | 5 |
| Height | 5.2 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPC3229G-2 to view detailed technical specifications.
No datasheet is available for this part.