PCA Electronics EPC3248G-14 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 15 |
| Length | 21.7 |
| Input Voltage-Max | 57 |
| Input Voltage-Min | 36 |
| Manufacturer Series | EPC3248G-14 |
| Height | 10.8 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPC3248G-14 to view detailed technical specifications.
No datasheet is available for this part.