PCA Electronics EPC3248G-8-LF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 9.2 |
| Length | 11.6 |
| Manufacturer Series | EPC3248G-8-LF |
| Height | 6.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPC3248G-8-LF to view detailed technical specifications.
No datasheet is available for this part.