PCA Electronics EPC3393 technical specifications.
| Width | 25.65 |
| Length | 25.91 |
| Height | 16.5 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPC3393 to view detailed technical specifications.
No datasheet is available for this part.