PCA Electronics EPC3394G-LF technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 26 |
| Length | 25.8 |
| Height | 13.46 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPC3394G-LF to view detailed technical specifications.
No datasheet is available for this part.