PCA Electronics EPC3577G-LF technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 21.08 |
| Length | 23 |
| Input Voltage-Max | 57 |
| Input Voltage-Min | 33 |
| Height | 11.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPC3577G-LF to view detailed technical specifications.
No datasheet is available for this part.