PCA Electronics EPE6045S technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 6.86 |
| Length | 12.44 |
| Number of Functions | 1 |
| Height | 4.82 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPE6045S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.