PCA Electronics EPE6087A technical specifications.
| Width | 180.6448 |
| Length | 580.644 |
| Number of Functions | 2 |
| Height | 161.29 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPE6087A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.