PCA Electronics EPE6271S technical specifications.
| Width | 12.7 |
| Length | 15.24 |
| Number of Functions | 2 |
| Height | 8.13 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPE6271S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.