PCA Electronics EPE6279S technical specifications.
| Width | 12.19 |
| Length | 28.45 |
| Number of Functions | 4 |
| Height | 5.46 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPE6279S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.