PCA Electronics EPE6284G technical specifications.
| Width | 9.91 |
| Length | 24.89 |
| Number of Functions | 1 |
| Height | 6.22 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPE6284G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.