PCA Electronics EPE6325S technical specifications.
| Width | 7.11 |
| Length | 12.7 |
| Number of Functions | 1 |
| Height | 5.84 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPE6325S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.