PCA Electronics EPE6353G technical specifications.
| Width | 7.11 |
| Length | 21.84 |
| Manufacturer Series | EPE6353G |
| Height | 5.08 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPE6353G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.