PCA Electronics EPF8001GM technical specifications.
| Width | 9.525 |
| Length | 25.146 |
| Number of Functions | 1 |
| Manufacturer Series | EPF8001GM |
| Height | 9.525 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPF8001GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.