PCA Electronics EPF8008A technical specifications.
| Width | 5.08 |
| Length | 20.32 |
| Number of Functions | 1 |
| Height | 9.52 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPF8008A to view detailed technical specifications.
No datasheet is available for this part.