PCA Electronics EPF8017GH-RC technical specifications.
| Max Operating Temperature | 70 |
| Width | 9.91 |
| Length | 24.89 |
| Number of Functions | 1 |
| Height | 5.89 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPF8017GH-RC to view detailed technical specifications.
No datasheet is available for this part.