PCA Electronics EPF8023G technical specifications.
| Max Operating Temperature | 70 |
| Width | 13.21 |
| Length | 20.32 |
| Number of Functions | 1 |
| Height | 2.24 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPF8023G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.