PCA Electronics EPF8119SE technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 7.11 |
| Length | 12.47 |
| Number of Functions | 1 |
| Manufacturer Series | EPF8119SE |
| Height | 5.86 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPF8119SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.