PCA Electronics EPF8147S technical specifications.
| Width | 12.45 |
| Length | 41.4 |
| Number of Functions | 1 |
| Height | 6.48 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPF8147S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.