PCA Electronics EPF8197F2 technical specifications.
| Max Operating Temperature | 70 |
| Width | 11.94 |
| Length | 14.99 |
| Number of Functions | 1 |
| Height | 5.08 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPF8197F2 to view detailed technical specifications.
No datasheet is available for this part.