PCA Electronics EPF8218G technical specifications.
| Width | 10.16 |
| Length | 25.15 |
| Number of Functions | 1 |
| Height | 6.4 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPF8218G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.