PCA Electronics EPF8232S technical specifications.
| Width | 6.1 |
| Length | 7.37 |
| Number of Functions | 1 |
| Height | 3.81 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPF8232S to view detailed technical specifications.
No datasheet is available for this part.