PCA Electronics EPG4012S technical specifications.
| Width | 6.48 |
| Length | 18.67 |
| Number of Functions | 4 |
| Manufacturer Series | EPG4012S |
| Height | 9.65 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPG4012S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.