PCA Electronics EPG4014S-RC technical specifications.
| Width | 12.19 |
| Length | 17.53 |
| Number of Functions | 1 |
| Manufacturer Series | EPG4014S |
| Height | 4.14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPG4014S-RC to view detailed technical specifications.
No datasheet is available for this part.