The EPI180192RL30 is a general purpose inductor with a nominal inductance of 18uH and a tolerance of 10%. It is designed for power inductor applications and has a maximum rated current of 1.9A. The inductor is not shielded and has a DC resistance of 0.08. It is available in a radial package with terminal placement and is suitable for through-hole mounting.
PCA Electronics EPI180192RL30 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.08 |
| Rated Current-Max | 1.9 |
| Test Frequency | 2.52 |
| Manufacturer Series | EPIRL30 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPI180192RL30 to view detailed technical specifications.
No datasheet is available for this part.