The EPI390132RL30 is a general purpose inductor from PCA Electronics with a nominal inductance of 39uH and a tolerance of 10%. It has a maximum rated current of 1.3A and a DC resistance of 0.14. The inductor is designed for power inductor applications and is available in a radial through-hole package.
PCA Electronics EPI390132RL30 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 39 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.14 |
| Rated Current-Max | 1.3 |
| Test Frequency | 2.52 |
| Manufacturer Series | EPIRL30 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPI390132RL30 to view detailed technical specifications.
No datasheet is available for this part.